You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

750311889 - 

Pulse Transformer, 2.5:2.5:1, 500 V, Flyback Transformer 75031 Series, 928 µH, 0.038 ohm

750311889 - Pulse Transformer, 2.5:2.5:1, 500 V, Flyback Transformer 75031 Series, 928 µH, 0.038 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750311889
Order Code:
1895731
Product Range
Flyback Transformer 75031 Series
Technical Datasheet:
750311889   Datasheet
See all Technical Docs

Product Information

:
2.5:2.5:1
:
500V
:
Flyback Transformer 75031 Series
:
928µH
:
0.038ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750311889 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
  • Easy design in solution
  • Less external components needed
  • Small board space
  • No optocoupler needed
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages

Applications

Communications & Networking, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Contact me when back in stock

Php694.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php694.70
 
10+ Php651.40
 
50+ Php623.20