You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

750311771 - 

Pulse Transformer, 6:1, 2.5 kV, Flyback Transformer 75031 Series, 500 µH, 0.45 ohm

750311771 - Pulse Transformer, 6:1, 2.5 kV, Flyback Transformer 75031 Series, 500 µH, 0.45 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750311771
Order Code:
1895779
Product Range
Flyback Transformer 75031 Series
Technical Datasheet:
750311771   Datasheet
See all Technical Docs

Product Information

:
6:1
:
2.5kV
:
Flyback Transformer 75031 Series
:
500µH
:
0.45ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750311771 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
  • Easy design in solution
  • Less external components needed
  • Small board space
  • No optocoupler needed
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages

Applications

Communications & Networking, Industrial

Associated Products

Compare Selected

Related Searches

50 In stock

50 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php960.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php960.30
 
10+ Php899.40
 
50+ Php860.30