You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750311771

Pulse Transformer, 6:1, 2.5 kV, Flyback Transformer 75031 Series, 500 µH, 0.45 ohm

750311771 - Pulse Transformer, 6:1, 2.5 kV, Flyback Transformer 75031 Series, 500 µH, 0.45 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750311771
Order Code:
1895779
Product Range
Flyback Transformer 75031 Series
Technical Datasheet:
750311771   Datasheet
See all Technical Docs

Product Information


:
6:1

:
2.5kV

:
Flyback Transformer 75031 Series

:
500µH

:
0.45ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750311771 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
  • Easy design in solution
  • Less external components needed
  • Small board space
  • No optocoupler needed
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages

Applications

Communications & Networking, Industrial

Associated Products

Compare Selected

31 In stock Need more?

31 available for 3 - 4 day despatch

Php980.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php980.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php918.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php879.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.