You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750311457

Pulse Transformer, 4:1, 2.5 kV, Flyback Transformer 75031 Series, 50 µH, 0.115 ohm

750311457 - Pulse Transformer, 4:1, 2.5 kV, Flyback Transformer 75031 Series, 50 µH, 0.115 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750311457
Order Code:
1895754RL
Product Range
Flyback Transformer 75031 Series
Technical Datasheet:
750311457   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information


:
No SVHC (16-Jan-2020)

:
50

:
4:1

:
2.5

:
Flyback Transformer 75031 Series

:
0.115

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750311457 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
  • Easy design in solution
  • Less external components needed
  • Small board space
  • No optocoupler needed
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages

Applications

Communications & Networking, Industrial

No Longer Manufactured