You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

750310471 - 

Pulse Transformer, Flyback, 3:1:1, 1.5 kV, 25 µH, 0.88 ohm

750310471 - Pulse Transformer, Flyback, 3:1:1, 1.5 kV, 25 µH, 0.88 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750310471
Order Code:
1748681
Technical Datasheet:
750310471   Datasheet
See all Technical Docs

Product Information

:
3:1:1
:
1.5kV
:
-
:
25µH
:
0.88ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750310471 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
  • Easy design in solution
  • Less external components needed
  • Small board space
  • No optocoupler needed
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages

Applications

Communications & Networking, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Contact me when back in stock

Php504.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php504.90
 
10+ Php472.70
 
50+ Php452.30
 
100+ Php410.90