You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750107 - 

Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

750107 - Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750107
Order Code:
1895869
Technical Datasheet:
750107   Datasheet
See all Technical Docs

Product Overview

The 750107 is an design kit for 12W LT3748, a high input voltage isolated flyback DC to DC controller including Flyback Transformers for 3.3V, 5V and 12.8V that significantly simplifies the design of an isolated DC to DC converter. No opto isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary side flyback signal. The LT3748 operates in boundary mode, which is a variable frequency current mode control switching scheme, resulting in ±5% typical regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs.
  • Input voltage range 5V to 100V
  • No opto isolator, transformer or third winding required for feedback
  • Drives external N channel power MOSFET
  • Current mode control
  • Boundary mode operation
  • VOUT set with two external resistors
  • Off the shelf transformers
  • Programmable soft start
  • Programmable under voltage lockout
  • Output voltage temperature compensation

Applications

Industrial, Automotive, Communications & Networking, Medical, Power Management, LED Lighting

Product Information

:
Linear Technology
:
LT3748
:
Power Management - Voltage Regulator
:
Flyback Controller
:
-
:
-
:
-
:
Eval Board LT3748
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Contact me when back in stock

Php6,673.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,673.60