You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74479776247

Power Inductor (SMD), 4.7 µH, Shielded, WE-PMI Series

WURTH ELEKTRONIK 74479776247
WURTH ELEKTRONIK 74479776247
WURTH ELEKTRONIK 74479776247
WURTH ELEKTRONIK 74479776247
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74479776247
Order Code:
1869753
Product Range
WE-PMI Series
Technical Datasheet:
74479776247   Datasheet
See all Technical Docs

Product Range Selector (WE-PMI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µH

:
Shielded

:
WE-PMI Series

:
0.16ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 74479776247 is a surface mount High Frequency Inductor with no crosstalk magnetically shielded construction. This WE-PMI compact multilayer type inductor is applicable for DC/DC converters especially at high switching frequencies >1MHz and electronic devices with very low profile. This inductor supports 45MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
  • 3°C/s Maximum ramp-up rate
  • 6°C/s Maximum ramp-down rate
  • Reflow solder profile (recommended)

Warnings

Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Packaging type Cut Tape

No Longer Manufactured

Php56.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php56.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php52.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php48.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php40.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php36.30
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php35.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --