You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

744324063 - 

Power Inductor (SMD), 620 nH, 18 A, Shielded, 27 A, WE-HC Series, 10.5mm x 10mm x 3.9mm

744324063 - Power Inductor (SMD), 620 nH, 18 A, Shielded, 27 A, WE-HC Series, 10.5mm x 10mm x 3.9mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
744324063
Order Code:
1636202
Product Range
WE-HC Series
Technical Datasheet:
744324063   Datasheet
See all Technical Docs

Product Information

:
620nH
:
18A
:
Shielded
:
27A
:
WE-HC Series
:
10.5mm x 10mm x 3.9mm
:
0.00345ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

48 In stock

48 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Php281.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php281.80
 
10+ Php266.30
 
50+ Php246.30
 
100+ Php235.00
 
250+ Php224.10