You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74406043471 - 

Power Inductor (SMD), 470 µH, 260 mA, Semishielded, 180 mA, LQFS Series, 4.8mm x 4.8mm x 2.8mm

74406043471 - Power Inductor (SMD), 470 µH, 260 mA, Semishielded, 180 mA, LQFS Series, 4.8mm x 4.8mm x 2.8mm
74406043471 - Power Inductor (SMD), 470 µH, 260 mA, Semishielded, 180 mA, LQFS Series, 4.8mm x 4.8mm x 2.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74406043471
Order Code:
2749141
Product Range
LQFS Series
Technical Datasheet:
74406043471   Datasheet
See all Technical Docs

Product Information

:
470µH
:
260mA
:
Semishielded
:
180mA
:
LQFS Series
:
4.8mm x 4.8mm x 2.8mm
:
2.803ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

73 In stock

73 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php66.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php66.40
 
50+ Php55.90
 
100+ Php42.30
 
1000+ Php36.70