You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74404020015 - 

Power Inductor (SMD), 1.5 µH, 1.19 A, Shielded, 1.6 A, LQS Series, 2mm x 1.6mm x 1mm

74404020015 - Power Inductor (SMD), 1.5 µH, 1.19 A, Shielded, 1.6 A, LQS Series, 2mm x 1.6mm x 1mm
74404020015 - Power Inductor (SMD), 1.5 µH, 1.19 A, Shielded, 1.6 A, LQS Series, 2mm x 1.6mm x 1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74404020015
Order Code:
2749055
Product Range
LQS Series
Technical Datasheet:
74404020015   Datasheet
See all Technical Docs

Product Information

:
1.5µH
:
1.19A
:
Shielded
:
1.6A
:
LQS Series
:
2mm x 1.6mm x 1mm
:
0.145ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

Related Searches

79 In stock

79 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php38.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php38.60
 
50+ Php32.30
 
100+ Php24.60
 
1000+ Php21.40