You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

649010113322 - 

Connector Housing, WR-MPC4 Series, Receptacle, 10 Ways, 4.2 mm, WR-MPC4 Socket Contacts

649010113322 - Connector Housing, WR-MPC4 Series, Receptacle, 10 Ways, 4.2 mm, WR-MPC4 Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
649010113322
Order Code:
1841225
Product Range
WR-MPC4 Series
Technical Datasheet:
649010113322   Datasheet
See all Technical Docs

Product Overview

The 649010113322 is a 10-position Female Housing made of polyamide 66. It is suitable for use with WR-MPC4 socket contacts.
  • UL94V-0 Flammability
  • 9A Current per contact
  • 1000MR Insulation resistance
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
WR-MPC4 Series
:
Receptacle
:
10Ways
:
4.2mm
:
WR-MPC4 Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

65 In stock

65 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php33.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.00
 
10+ Php32.10
 
50+ Php29.60
 
100+ Php25.90
 
500+ Php24.10