You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRD-5FF0912P
Evaluation Board, 2 x C3M0120090J SiC MOSFETs, HF Switching Applications, DPAK-7 Package
- Manufacturer:
- WOLFSPEED WOLFSPEED
- Manufacturer Part No:
- CRD-5FF0912P
- Order Code:
- 3212285
Product Overview
- SiC MOSFET high frequency evaluation board for 7L D2PAK
- Evaluate SiC MOSFET switching performance in a 7L D2PAK package to characterize EON and EOFF losses
- Evaluate thermal performance
- Serve as PC board layout example for driving Gen 3 SiC MOSFETs in newly developed 7L D2PAK package
- Physical dimensions is 127mm x 98mm x 58mm
- Comes preassembled with an isolated heatsink, cooling fan and 2 SiC MOSFETS
- Heatsink is attached to the board with five nonconductive screw
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wolfspeed
- :
- C3M0120090J
- :
- Power Management
- :
- SiC MOSFET
- :
- Evaluation Board C3M0120090J
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each