You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TR-24B
Safety Light, Xenon, 16 lm, 5 m, LR20 x 2
- Manufacturer:
- WOLF SAFETY LAMP WOLF SAFETY LAMP
- Manufacturer Part No:
- TR-24B
- Order Code:
- 2545248
- Technical Datasheet:
- TR-24B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Safety Light
- :
- Xenon
- :
- 16lm
- :
- 5m
- :
- LR20 Batteries x 2
- :
- Thermoplastic
- :
- -
Technical Docs (1)
Product Overview
- Simple, robust design
- Ultimate light output
- High energy alkaline cell certified
- ATEX explosive gas and dust approval
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each