You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M-60
Torch, Zone 0, Hand Held, Cree LED, 90LM
- Manufacturer:
- WOLF SAFETY LAMP WOLF SAFETY LAMP
- Manufacturer Part No:
- M-60
- Order Code:
- 1294965
- Technical Datasheet:
- M-60 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- Cree LED
- :
- 90lm
- :
- -
- :
- LR1 Batteries x 3
- :
- PC (Polycarbonate)
- :
- -
Technical Docs (1)
Product Overview
- Ambient temperature range from -20°C to 50°C
- Impact resistant thermoplastic, electrostatic non-hazardous enclosure
- Polycarbonate lens
- Medium spot beam
Applications
Lighting, Consumer Electronics
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each