You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M-20
Torch, Zone 1, Hand Held, 2.3V 0.3A Xeon Bulb, 15LM
- Manufacturer:
- WOLF SAFETY LAMP WOLF SAFETY LAMP
- Manufacturer Part No:
- M-20
- Order Code:
- 1294963
- Technical Datasheet:
- M-20 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 2.3V 0.3A Xeon Bulb
- :
- 15lm
- :
- -
- :
- LR03 Batteries x 2
- :
- PC (Polycarbonate)
- :
- -
Technical Docs (1)
Product Overview
- Polycarbonate lens
- Narrow spot beam type
- Ultra small size
- Lightweight, ergonomic design
- Proven impact resistance
- Single handed switching
Applications
Maintenance & Repair
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each