You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M-10

Torch, Zone 0, Micro Torch, 1 x White Nichia LED

WOLF SAFETY LAMP M-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M-10
Order Code:
1294962
Technical Datasheet:
M-10   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro Torch

:
1 x White Nichia LED

:
-

:
-

:
LR44 Batteries x 4

:
Thermoplastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The M-10 is a Mini and Micro Torch offers single white 5mm Nichia LED light source and is powered by four alkaline LR44 button cells, giving an impressive beam with two hour duration from a very compact size. It has an ergonomic design and is constructed from high quality thermoplastic resin with excellent impact and chemical resistance. The polycarbonate lens has been set-back within the lens ring to minimise risk of damage. It also has a lanyard hole, an integral pocket clip for secure retention and to prevent roll on a flat surface and a push-button for single handed switching, which is shrouded to guard against accidental operation. It offers electrostatic non-hazardous impact resistant thermoplastic enclosure.
  • Medium spot beam
  • Ultra small size
  • Lightweight, ergonomic design
  • Proven impact resistance
  • Single handed switching
  • Switch protection shroud
  • Integral pen style pocket clip
  • ATEX directive compliant
  • IECEx scheme certified
  • T4/T5 Temperature class
  • IP67 Protection rating

Applications

LED Lighting, Industrial, Safety

No Longer Stocked

Php2,892.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,892.60