You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2602.550

Screwdriver, Slotted, 50 mm Blade, 2.5 mm Tip, 150 mm Overall

WIHA 2602.550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
2602.550
Order Code:
282248
Also Known As:
486
Technical Datasheet:
2602.550   Datasheet
See all Technical Docs

Alternatives for 2602.550

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5mm

:
50mm

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 2602.550 is a type-486 Precision Screwdriver offers ergonomic handle design with soft zone for comfortable work. Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications as well as for DIY and model-building.
  • Easy-movement rotating cap for rapid hand action
  • Colour-coded marking of the drive symbol for easy identification
  • Wiha ChromTop® tip guarantees a secure hold in the screw head

Applications

Maintenance & Repair

Also Known As

486

No Longer Manufactured

Php351.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php351.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange