You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

05074828001 - 

Torque, Screwdriver, Adjustable, 0.25 " Drive, 138 mm Length, 0.3N-m to 1N-m

05074828001 - Torque, Screwdriver, Adjustable, 0.25 " Drive, 138 mm Length, 0.3N-m to 1N-m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05074828001
Order Code:
2832422
Also Known As:
4013288179050
Technical Datasheet:
05074828001   Datasheet
See all Technical Docs

Product Information


:
Adjustable

:
0.221ft-lb to 0.737ft-lb

:
0.3N-m to 1N-m

:
6.35mm

:
0.25"

:
138mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera torque screwdriver. Secure protection against electrostatic charge and associated damage. Comes with pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
  • Pre-set Kraftform ESD torque screwdriver
  • ESD-safe tool
  • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
  • Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
  • Distinct audible and perceivable excess load signal when the pre-set torque value is reached

Also Known As

4013288179050

Available for back order

More stock available to supplier lead times which is approximately 8/10/20

Notify me when back in stock

Php7,571.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,571.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.