You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WXA 2

Soldering Station Power Supply, For Weller WXHAP 200 Hot Air Pencil, 200 W, 230 V

WELLER WXA 2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WXA 2
Order Code:
2629079
Also Known As:
GTIN UPC EAN: 4003019429332
Technical Datasheet:
WXA 2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
200W

:
Weller WXHAP 200 Hot Air Pencil

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WXA 2 is a 200W Hot Air Station for use with WXHAP 200 Hot Air Pencil.
  • 2-channel Power Supply Unit
  • 6mm Compressed Air Hose Outer
  • 3.5mm Jack Socket on the Rear of Control Unit for Earth Free, Soft Ground or Hard Ground Connection
  • Maximum External Air Pressure 6 Bar
  • Touch Screen, Multilingual Menu

Applications

Maintenance & Repair

Warnings

ESD safe for applications in the EPA area.

Also Known As

GTIN UPC EAN: 4003019429332

Available for back order

More stock available to supplier lead times which is approximately 9/4/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php95,779.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php95,779.30
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
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --