You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WT 1012 + LC8076

Soldering Station Kit, 550 °C Max Temp, 95 W, 230 V, UK, EU

WELLER WT 1012 + LC8076
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WT 1012 + LC8076
Order Code:
2807682
Technical Datasheet:
WT 1012 + LC8076   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
95W

:
Weller WT1012 & WT1 Soldering Station, WSP80 Soldering Iron, WSR201 Safety Rest, Magnifier Lamp

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Soldering Iron Kit with the WT1012 station, WSP80 iron and WSR201 safety rest. This kit also includes a magnifier lamp to assist with small component soldering
  • Electronic ballast - more energy efficient
  • 16 watt energy saving fluorescent tube (LC8076/T)
  • Shadow free light with low heat emission
  • Removable sun protector cap
  • Cable length 1.5m

No Longer Stocked

Php35,760.50

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php35,760.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --