You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1518260000

Pin Header, Top Entry, Wire-to-Board, 5.08 mm, 1 Rows, 12 Contacts, Through Hole, SL 5.08 Series

1518260000 - Pin Header, Top Entry, Wire-to-Board, 5.08 mm, 1 Rows, 12 Contacts, Through Hole, SL 5.08 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1518260000
Order Code:
1866481
Product Range
SL 5.08 Series
Also Known As:
SL 5.08/12/180 3.2SN OR BX, GTIN UPC EAN: 4008190070991
Technical Datasheet:
1518260000   Datasheet
See all Technical Docs

Product Overview

The SL 5.08 series Male Header optimized for wave soldering. This male header in 5 and 5.08mm pitch with the characteristics wave design in the mating face is the standard headers used in industrial automation. It can be maximize connection density by using double level male headers together with your choice of connection systems on the field side. The gold-plated male header has gold-plating on the functional surfaces but not on the solder surfaces. It prevents contamination of the solder bath. The pin headers provide space for labelling and can be coded.
  • Increased density for device connections
  • Vibration-proof connection between male header and female plug

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
5.08mm

:
1Rows

:
12Contacts

:
Through Hole

:
SL 5.08 Series

:
Shrouded

:
-

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

SL 5.08/12/180 3.2SN OR BX, GTIN UPC EAN: 4008190070991

6 In stock Need more?

6 available for 3 - 4 day despatch

Php213.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php213.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php201.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php186.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange