You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1123670000

Power Relay, DPDT, 230 V, 8 A, TERMSERIES, DIN Rail

WEIDMULLER 1123670000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1123670000
Order Code:
2767029
Product Range
TERMSERIES
Also Known As:
TRZ 230VUC 2CO
Technical Datasheet:
1123670000   Datasheet
See all Technical Docs

Product Range Selector (TERMSERIES)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
230V

:
8A

:
TERMSERIES

:
DIN Rail

:
-

:
250V

:
Tension Clamp

:
250V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TERM series Multi-Voltage Relay offers innovative pluggable electromechanical. This solid-state relay is equipped with one or two changeover contacts housed in a slim 6.4 or 12.8mm design with matching profiles that can be combined as required in the customers application and reliably switch loads of up to 8A at 250V. Depending on the application customers can choose between products with a fixed voltage input or Weidmuller's unique multi-voltage input which allows conditioning signals from 24V up to 230VAC/DC with just one module. The versions with single and dual changeover contacts as well as screw clamp and tension clamp terminals have the same profile and can be jumpered with each other with easy to use cross connectors. Well thought out accessories such as isolation plates used to visibly group signals, electrically isolate two modules for up to 400V or to add labels for enhanced marking options make this product family a well-rounded offering.

Also Known As

TRZ 230VUC 2CO

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

Php2,064.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,064.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --