29 Products Found

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Avail Price For
Price
Quantity
D3G180-AB62-01
D3G180-AB62-01 - Fan Blower, EC Centrifugal, 277 V, AC, 180 mm, 296 mm, 1600 m³/h

2748471

EBM-PAPST - Fan Blower, EC Centrifugal, 277 V, AC, 180 mm, 296 mm, 1600 m³/h

EC CENTRIFUGAL BLOWER, 180MM, 230VAC; Blower Type:EC Centrifugal; Supply Voltage:277V; Current Type:AC; Fan Frame Size:180mm; External Depth:296mm; Flow Rate - Metric:1600m³/h; Flow Rate - Imperial:940cu.ft/min; Noise Rating:-; Bearing Type:Ball; Power C

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 1/27/20 Contact me when back in stock

Each

1+ Php30,399.20 5+ Php26,985.60 12+ Php25,534.90 25+ Php23,211.80 50+ Php20,883.30

Add
Min: 1 Mult: 1
ACI4420HH
ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

2069802

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

FAN, AXIAL, EC, 230VAC 180M3/H; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball; Power Connection Type:Terminals; Curr

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 2/3/20 Contact me when back in stock

Each

1+ Php4,726.60

Add
Min: 1 Mult: 1
ACI4420HHU
ACI4420HHU - Axial Fan, ACi 4400 Series, IP65, 230 V, AC, 119 mm, 38 mm, 42 dBA, 103 cu.ft/min

2522645

EBM-PAPST - Axial Fan, ACi 4400 Series, IP65, 230 V, AC, 119 mm, 38 mm, 42 dBA, 103 cu.ft/min

AXIAL FAN, 119MM, 230VAC, 103CFM, 42DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:103cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball; Power Connection Type:2 Lead W

No Longer Stocked

R3G190-RD45-03
R3G190-RD45-03 - Fan Blower, RadiCal R3G190 RD Series, IP54, EC Centrifugal, 230 V, AC, 190 mm, 90.7 mm

2336537

EBM-PAPST - Fan Blower, RadiCal R3G190 RD Series, IP54, EC Centrifugal, 230 V, AC, 190 mm, 90.7 mm

FAN, 190MM, 230VAC, EC, CENTRIFUGAL; Blower Type:EC Centrifugal; Supply Voltage:230V; Current Type:AC; Fan Frame Size:190mm; External Depth:90.7mm; Flow Rate - Metric:16.25m³/min; Flow Rate - Imperial:573.9cu.ft/min; Noise Rating:81dBA; Bearing Type:Ball

No Longer Stocked