You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MT15B103K500CT

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R, MT Series

New

WALSIN MT15B103K500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
MT15B103K500CT
Order Code:
3760440
Product Range
MT Series
Technical Datasheet:
MT15B103K500CT   Datasheet
See all Technical Docs

Product Range Selector (MT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
50V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
MT Series

:
-55°C

:
125°C

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC's MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
  • Meets AEC-Q200 requirement
  • High capacitance in given case size
  • Capacitor with lead-free termination (pure Tin)
  • High reliability design with severe quality controls
Packaging type Reel

100,000 In stock Need more?

100,000 UK stock for 3-4 days delivery

Php0.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Php0.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --