You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210B224K101CT

SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R

WALSIN 1210B224K101CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210B224K101CT
Order Code:
2495666
Technical Datasheet:
1210B224K101CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
100V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2497166RL Check stock
Cut Tape :2497166 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/21/22

Notify me when back in stock

Php3.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ Php3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2497166

 

 
Check stock location (important)
 
 

 

More stock available week commencing 2/21/22

 

 
Quantity List Price Your Price
1+ Php31.60
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ Php14.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ Php7.10
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2497166) x 7.1 = Php21,300.00
Total Price: Php21,300.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Re-reel 2497166RL) x 7.1 = Php21,300.00
Total Price: Php21,300.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2495666) x 3.9 = Php11,700.00
Total Price: Php11,700.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2497166
2497166RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.