You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210B223K501CT

SMD Multilayer Ceramic Capacitor, 22000 pF, 500 V, 1210 [3225 Metric], ± 10%, X7R

WALSIN 1210B223K501CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1210B223K501CT
Order Code:
2497165
Technical Datasheet:
1210B223K501CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22000pF

:
500V

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The middle and high voltage series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provide high stability and reliability. The middle and high voltage series MLCC are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords high capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • Capacitance values ranges from 100pF to 1µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Available voltage ratings are 200V, 250V, 500V, 630V, 1KV, 1.5KV, 2KV, 3KV
  • Operating temperature range from -55°C to 125°C
  • Available in ±10%, ±20% tolerance
  • Chips size 1206 and larger to use on reflow soldering process only
  • Capacitors may require protective surface coating to prevent external arcing
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2497165RL Check stock
Reel in 3000/reel:2495665 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/14/22

Notify me when back in stock

Php31.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php31.60
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ Php14.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ Php7.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 3000/reel: 2495665

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/14/22

 

 
Quantity List Price Your Price
3000+ Php3.90
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ Php3.80
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2497165) x 31.6 = Php31.60
Total Price: Php31.60
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.