You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
121725"REV1
HEAT PIPE, FLAT, COPPER, 100MM
- Manufacturer:
- WAKEFIELD SOLUTIONS WAKEFIELD SOLUTIONS
- Manufacturer Part No:
- 121725"REV1
- Order Code:
- 2676239
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flat
- :
- 55W
- :
- Copper
- :
- 100mm
- :
- 10.4mm
- :
- 4.5mm
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php710.90 | |
50+ | Php689.20 | |
100+ | Php660.20 | |
250+ | Php623.00 | |
500+ | Php584.90 |
Pricing is unavailable. Please contact customer services.