You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

832-3602 - 

Terminal Block, Header, 10.6 mm, 2 Ways, 76 A, 1 kV, Through Hole Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
832-3602
Order Code:
2988999
Product Range
832 Series
Technical Datasheet:
832-3602   Datasheet
See all Technical Docs

Product Information

:
Header
:
10.6mm
:
2Ways
:
76A
:
1kV
:
Through Hole Vertical
:
832 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

30 In stock

30 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php265.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php265.70
 
10+ Php225.20
 
50+ Php207.10
 
100+ Php181.90
 
150+ Php167.10
 
250+ Php143.80