You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

URDR0001

PID Controller, Universal, DIN Rail, URDR Series, 24 to 230 Vac/dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
URDR0001
Order Code:
2365004
Technical Datasheet:
URDR0001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1

:
5

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The URDR0001 is an Universal PID-Controller for DIN-rail mounting functions as an all-rounder. With the universal input for the most common temperature sensors and process signals combined with the universal power supply and the newest programming and control technologies, this PID-controller is the best solution for sophisticated applications. This controller is usable as a classic PIC controller, as well as a signal conditioner. Beside the excellent price/performance-ratio, this controller convinces with his robust housing and brilliant display. It features a 1 change over relay with 5A at 250VAC. Programmable as controller output for heating/cooling and/or alarm. It comes with the 2-line LED-display that is the upper line exhibits the process value, 4-digit, green with 10.2mm digits and lower line exhibits set-point, 4-digit, red with 7.6mm digits. Eight red indicators for relays outputs, alarm status, serial communication and tuning.
  • Analogue output or SSR output
  • Universal AC/DC power supply
  • Universal input for process signals, thermocouple, RTD
  • Easy programming via software or push buttons
  • 2 Alarm outputs
  • 2-line LED display
  • Blue and robust plastic case
  • Connection is via terminal block

Applications

Industrial, Automation & Process Control

Available for back order

More stock available to supplier lead times which is approximately 12/7/20

Notify me when back in stock

Php9,760.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,760.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange