You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2131H-C3-10 - 

Mains Power Cord, BS 546A Plug to IEC 320 C13, 2.5 m, 16 A, 250 VAC, Black

2131H-C3-10 - Mains Power Cord, BS 546A Plug to IEC 320 C13, 2.5 m, 16 A, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
2131H-C3-10
Order Code:
1651015
Technical Datasheet:
2131H-C3-10   Datasheet
See all Technical Docs

Product Information

:
BS 546A Plug to IEC 320 C13
:
2.5m
:
16A
:
250VAC
:
Black
:
-
:
98.43"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2131H-C3-10 is a 2.5m Mains Power Cord with IEC 60320 C13 connection. It is made up of PVC and has nickel-plated brass terminals.
  • >10MR Insulation resistance
  • >8kg Cable retention

Applications

Industrial, Power Management

Related Searches

612 In stock

154 available for 3 - 4 day despatch
458 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php806.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php806.10
 
25+ Php683.70
 
50+ Php629.00
 
100+ Php551.80