You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2111H - 

Mains Power Cord, CEE 7/7 Plug to IEC 60320 C13, 2.489 m, Black

2111H - Mains Power Cord, CEE 7/7 Plug to IEC 60320 C13, 2.489 m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
2111H
Order Code:
2460370

Product Information

:
CEE 7/7 Plug to IEC 60320 C13
:
2.489m
:
-
:
-
:
Black
:
-
:
8.166ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2111H is a 2.5m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, black PVC body, nickel-plated brass terminals, CEE 7/7 plug at one end and IEC 60320 C13 at other end connection.
  • >10MR Insulation resistance

Applications

Power Management

Alternatives for 2111H

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php322.80   50+ Php305.70   100+ Php270.50   250+ Php247.60   500+ Php223.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7,720 In stock

14 available for 3 - 4 day despatch
7,706 available for 4 - 5 day despatch
 
Check Stock & Lead Times

100 will be available for despatch on 9/11/19

More stock available week commencing 10/14/19

Php349.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php349.50
 
10+ Php332.80
 
25+ Php302.80
 
50+ Php290.50