You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

17629 - 

Mains Power Cord, NEMA 5-15P to Free End, 2.74 m, 15 A, 125 VAC, Black

17629 - Mains Power Cord, NEMA 5-15P to Free End, 2.74 m, 15 A, 125 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17629
Order Code:
1838786
Technical Datasheet:
17629   Datasheet
See all Technical Docs

Product Information

:
NEMA 5-15P to Free End
:
2.74m
:
15A
:
125VAC
:
Black
:
-
:
8.86ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17629 is a 2.44m 3-conductor Standard Power Cord with SV 14AWG x 3 cable, black jacket, NEMA 5-15P moulded vinyl grounding mains plug (USA, PH-173) at one end and free leads at other end connection.
  • 1875W/15A Rating
  • 60°C Temperature rating

Applications

Power Management

Alternatives for 17629

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

250+ Php565.20   500+ Php550.90   More Pricing...

Restricted Item Add
     
Restricted Item Add

Related Searches

1,591 In stock

1,591 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php988.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php988.40
 
5+ Php939.80
 
10+ Php856.50
 
25+ Php819.90