You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

17523 - 

Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 508 mm, 10 A, 125 VAC, Black

17523 - Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 508 mm, 10 A, 125 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
17523
Order Code:
2460378
Technical Datasheet:
17523   Datasheet
See all Technical Docs

Product Information

:
IEC 60320 C14 to IEC 60320 C13
:
508mm
:
10A
:
125VAC
:
Black
:
-
:
1.667ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 17523 is a 1.667ft Power Cord with C-14 plug at one end and C-13 connector at other end. Black jacket.
  • SJT AWG 18x3 Cable type
  • FT2 Flammability rating

Applications

Power Management

Alternatives for 17523

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php207.10   5+ Php205.70   10+ Php187.60   25+ Php172.90   50+ Php158.60   100+ Php150.50   More Pricing...

Restricted Item Add
     

Each

1+ Php228.60   5+ Php227.10   15+ Php208.60   25+ Php192.90   75+ Php175.20   150+ Php171.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

38 In stock

38 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php219.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php219.00
 
10+ Php208.10
 
25+ Php189.50
 
50+ Php181.90
 
100+ Php171.00
 
250+ Php161.40