You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

143111 - 

Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 0.2 m, 2.5 A, 250 VAC, Black

143111 - Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 0.2 m, 2.5 A, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
143111
Order Code:
2467619
Technical Datasheet:
143111   Datasheet
See all Technical Docs

Product Information

:
Mains Plug, UK to IEC 60320 C5
:
0.2m
:
2.5A
:
250VAC
:
Black
:
-
:
0.656ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 143111 is a 0.2m Mains Power Cord with UK mains plug to IEC 60320 C5 connection. It offers H05VV-F 3 x 0.75mm² PVC lead-free cord and it has PVC insulation and jacket.
  • 250V Voltage rating

Applications

Industrial, Power Management

Alternatives for 143111

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php325.20   5+ Php323.80   10+ Php296.60   25+ Php274.30   50+ Php249.00   100+ Php245.70   More Pricing...

Restricted Item Add
     

Each

1+ Php224.80   5+ Php223.80   10+ Php204.80   25+ Php189.50   50+ Php171.90   100+ Php169.50   More Pricing...

Restricted Item Add
     

Each

1+ Php264.30   5+ Php262.80   10+ Php240.90   25+ Php222.80   50+ Php202.40   100+ Php199.50   More Pricing...

Restricted Item Add
     

Each

1+ Php344.70   5+ Php342.80   10+ Php314.30   25+ Php290.90   50+ Php264.30   100+ Php258.10   More Pricing...

Restricted Item Add

Related Searches

2 In stock

Available until stock is exhausted

2 available for 1 - 2 day despatch
Php328.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php328.10