You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VLMW712U2U3XV-GS08

High Brightness LED, Little Star Series, Cool White, 120 °, 100 lm, 350 mA

VISHAY VLMW712U2U3XV-GS08
VISHAY VLMW712U2U3XV-GS08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMW712U2U3XV-GS08
Order Code:
2682731
Product Range
Little Star Series
See all Technical Docs

Product Range Selector (Little Star Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Little Star Series

:
Cool White

:
120°

:
100lm

:
-

:
350mA

:
3.5V

:
350mA

:
1W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The VLMW712U2U3XV-GS08 from Vishay is a Little Star 1W power SMD white LED in 6mmx 6mm x 1.5mm (L x W x H) compact outline. It rank among the most robust and light efficient LEDs in the market. Using recent and reliable nitride phosphor technology, the colour stability has been improved. With its extremely high level of brightness and the package height profile which is only 1.5mm Little Star is highly suitable for both conventional lighting and specialized application such as signal lights, traffic lights, channel lights, tube lights and garden lights among others.
  • InGaN technology
  • 120° viewing angle, angle of half intensity is ±60°
  • Designed for high current drive up to 350mA
  • Low thermal resistance RthJP of 10K/W
  • Qualified according to JEDEC moisture sensitivity level 2a
  • Compatible with IR reflow soldering
  • ESD withstand voltage up to 2KV according to JESD22-A114-B
  • Cool white LED colour, high flux output up to 113lm
  • Luminous flux of 100000mlm (typ) at IF = 350mA
  • Maximum forward voltage of 4V at IF = 350mA

Applications

Signalling

Footnotes

Little Star are class 1M LED products. Do not view directly with optical instrument.

Warnings

Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Packaging type Cut Tape

No Longer Manufactured

Php225.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php225.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php181.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php116.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php113.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php104.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php90.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php85.10
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Php82.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php80.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --