You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLMW321ABBB5K8L-08
LED, White, SMD, PLCC-4, 50 mA, 3.4 V, 2200 mcd
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMW321ABBB5K8L-08
- Order Code:
- 2251494
- Technical Datasheet:
- VLMW321ABBB5K8L-08 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- SMD
- :
- PLCC-4
- :
- 50mA
- :
- 3.4V
- :
- 2200mcd
- :
- 120°
- :
- Round with Flat Top
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each