You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TNPV1210330KBEEN

SMD Chip Resistor, 330 kohm, ± 0.1%, 330 mW, 1210 [3225 Metric], Thin Film

TNPV1210330KBEEN - SMD Chip Resistor, 330 kohm, ± 0.1%, 330 mW, 1210 [3225 Metric], Thin Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TNPV1210330KBEEN
Order Code:
2524035RL
Product Range
TNPV e3 Series
Technical Datasheet:
TNPV1210330KBEEN   Datasheet
See all Technical Docs

Product Range Selector (TNPV e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330kohm

:
± 0.1%

:
330mW

:
1210 [3225 Metric]

:
Thin Film

:
High Voltage, Sulfur Resistant

:
TNPV e3 Series

:
± 25ppm/K

:
1kV

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The TNPV e3 series from Vishay are high voltage thin film flat chip resistors. TNPV e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability at high operating voltages are of major concern. The TNPV e3 series has excellent overall stability at different environmental conditions <= 0.05% (1000h rated power at 70°C). Rated dissipation is P70°C 0.25W (TNPV1206 e3), 0.33W (TNPV1210 e3). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, test and measuring equipment.
  • Available in 1206 and 1210 imperial sizes
  • Resistance range from 160Kohm to 2Mohm (TNPV1206 e3) and 121kohm to 3.01Mohm ( TNPV1210 e3)
  • ±1%, ±0.5%, ±0.1% resistance tolerance values, sulphur resistance verified according to ASTM B 809
  • ±50ppm/K, ±25ppm/K, ±15ppm/K, ±10ppm/K temperature coefficient values
  • Rated dissipation of 0.25W (TNPV1206 e3) and 0.33W (TNPV1210 e3)
  • Maximum operating voltage (ACRMS or DC) is 700V (TNPV1206 e3) and 1000V (TNPV1206 e3)
  • Low voltage coefficient is less than 1ppm/V
  • Superior moisture resistivity (85°C, 85% RH)
  • Operating temperature range from -55°C to 125°C (155°C)
  • High voltage resistor
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2524035 Check stock

100 In stock Need more?

100 available for 1 - 2 day despatch

Php47.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ Php47.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2524035) x 47.7 = Php477.00
Total Price: Php477.00
10 (Re-reel 2524035RL) x 47.7 = Php477.00
Total Price: Php477.00
Choose your packaging preference
2524035
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange