You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMM02040C2700FB300

Surface Mount MELF Resistor, Mini MELF, 270 ohm, SMM0204 Series, 200 V, Thin Film, 250 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMM02040C2700FB300
Order Code:
2616641
Product Range
SMM0204 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
270ohm

:
SMM0204 Series

:
200V

:
Thin Film

:
250mW

:
± 1%

:
± 50ppm/K

:
MELF 0204 [3715 Metric]

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
  • DIN 0204 standard size
  • Neutral version available
  • Rated dissipation of 0.4W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 200V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape

213 In stock Need more?

213 available for 3 - 4 day despatch

Php5.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php5.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php4.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php3.20
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Php2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ Php2.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange