You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMBJ5.0
TVS Diode, Unidirectional, 5 V, 9.6 V, SMD, 2 Pins
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SMBJ5.0
- Order Code:
- 9551115
- Product Range
- Transil SMBJ Series
- Technical Datasheet:
- SMBJ5.0 Datasheet
Product Range Selector (Transil SMBJ Series)
See all from this product rangeAlternatives for SMBJ5.0
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Unidirectional
- :
- 5V
- :
- 9.6V
- :
- SMD
- :
- 2Pins
- :
- 6.4V
- :
- 7.82V
- :
- 600W
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php27.80 | |
10+ | Php20.60 | |
100+ | Php13.50 | |
250+ | Php10.60 | |
500+ | Php8.90 | |
1000+ | Php8.20 | |
3500+ | Php7.70 | |
7000+ | Php7.20 | |
10500+ | Php6.70 |
Pricing is unavailable. Please contact customer services.