You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMBJ15
TVS Diode, Unidirectional, 15 V, 26.9 V, SMD, 2 Pins
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SMBJ15
- Order Code:
- 9550992
- Product Range
- Transil SMBJ Series
- Technical Datasheet:
- SMBJ15 Datasheet
Product Range Selector (Transil SMBJ Series)
See all from this product rangeAlternatives for SMBJ15
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Unidirectional
- :
- 15V
- :
- 26.9V
- :
- SMD
- :
- 2Pins
- :
- 16.7V
- :
- 20.4V
- :
- 600W
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php39.50 | |
10+ | Php31.10 | |
50+ | Php23.70 | |
100+ | Php20.60 | |
500+ | Php18.10 | |
1000+ | Php17.40 |
Pricing is unavailable. Please contact customer services.