You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIA914ADJ-T1-GE3
Dual MOSFET, N Channel, 20 V, 4.5 A, 0.035 ohm, PowerPAK SC70, Surface Mount
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SIA914ADJ-T1-GE3
- Order Code:
- 2400373
- Technical Datasheet:
- SIA914ADJ-T1-GE3 Datasheet
Alternatives for SIA914ADJ-T1-GE3
Product Overview
- Halogen-free
- TrenchFET® power MOSFET
- Thermally enhanced PowerPAK® package
- Small footprint
- Low ON-resistance
- 100% Rg tested
Applications
Industrial, Power Management, Portable Devices, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 20V
- :
- 4.5A
- :
- 0.035ohm
- :
- PowerPAK SC70
- :
- Surface Mount
- :
- 4.5V
- :
- -
- :
- 7.8W
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php25.90 | |
10+ | Php20.90 | |
100+ | Php15.80 | |
500+ | Php13.50 | |
1000+ | Php11.80 | |
3000+ | Php11.20 | |
6000+ | Php10.70 | |
9000+ | Php10.50 | |
24000+ | Php10.30 |
Pricing is unavailable. Please contact customer services.