You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIA427DJ-T1-GE3
MOSFET, P CHANNEL, -8V, -12A, POWERPAK S
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SIA427DJ-T1-GE3
- Order Code:
- 2459389
- Technical Datasheet:
- SIA427DJ-T1-GE3 Datasheet
Alternatives for SIA427DJ-T1-GE3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 8V
- :
- 12A
- :
- 0.037ohm
- :
- PowerPAK SC70
- :
- Surface Mount
- :
- 1.2V
- :
- 350mV
- :
- 19W
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php37.20 | |
10+ | Php30.20 | |
100+ | Php22.30 | |
500+ | Php17.50 | |
1000+ | Php14.30 | |
3000+ | Php12.10 | |
9000+ | Php11.20 | |
24000+ | Php10.90 | |
45000+ | Php10.40 |
Pricing is unavailable. Please contact customer services.