You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8461DB-T2-E1
P CHANNEL MOSFET, -20V, 3.7A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI8461DB-T2-E1
- Order Code:
- 1781671
- Technical Datasheet:
- SI8461DB-T2-E1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 3.7A
- :
- 0.1ohm
- :
- TrenchFET
- :
- Surface Mount
- :
- 4.5V
- :
- 1V
- :
- 780mW
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
20+ | Php32.60 | |
100+ | Php26.40 | |
250+ | Php19.90 | |
500+ | Php17.00 | |
1000+ | Php14.80 |
Pricing is unavailable. Please contact customer services.