You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI7635DP-T1-GE3

Power MOSFET, P Channel, 20 V, 40 A, 0.004 ohm, PowerPAK SO, Surface Mount

VISHAY SI7635DP-T1-GE3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7635DP-T1-GE3
Order Code:
2679704
Product Range
TrenchFET Series
Technical Datasheet:
SI7635DP-T1-GE3   Datasheet
See all Technical Docs

Product Range Selector (TrenchFET Series)

See all from this product range

Alternatives for SI7635DP-T1-GE3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The SI7635DP-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch and adaptor/battery switch applications.
  • 100% Rg tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
20V

:
40A

:
0.004ohm

:
PowerPAK SO

:
Surface Mount

:
10V

:
2.2V

:
54W

:
8Pins

:
150°C

:
TrenchFET Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Reel
  Additional packaging options available
Cut Tape :2646394 Check stock

No Longer Manufactured

Php39.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
3000+ Php39.20
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Php38.90
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php38.60
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ Php38.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2646394

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
1+ Php101.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php82.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php61.90
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.