You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MRS25000C1159FCT00

Through Hole Resistor, 11.5 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

MRS25000C1159FCT00 - Through Hole Resistor, 11.5 ohm, MRS25 Series, 600 mW, ± 1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C1159FCT00
Order Code:
9464204
Product Range
MRS25 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
11.5ohm

:
MRS25 Series

:
600mW

:
± 1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

No Longer Stocked

Php4.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
20+ Php4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php2.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange