You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAL219691141E3 - 

SMD Aluminium Electrolytic Capacitor, Hybrid Energy, SMD, 4 F, 1.4 V, 7.5 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL219691141E3
Order Code:
2522670
Product Range
ENYCAP 196 HVC Series
Technical Datasheet:
MAL219691141E3   Datasheet
See all Technical Docs

Product Information

:
SMD
:
4F
:
1.4V
:
7.5ohm
:
ENYCAP 196 HVC Series
:
1000 hours @ 70°C
:
-20°C
:
70°C
:
-
:
7.5mm
:
2.8mm
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
  • Alternative product to rechargeable backup batteries
  • Low profile (2.5mm) to fit portable and compact designs
  • Soft and low transient voltage controlled charging characteristic
  • Non-hazardous electrolyte, no cell balancing necessary
  • Up to 2000h useful life at 85°C
  • Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
  • Various layouts (flat, stacked, pins, tabs)
  • Maintenance-free
  • More cycle-resistant than rechargeable batteries

Related Searches

70 In stock

70 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php480.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php480.10
 
10+ Php436.40
 
50+ Php392.20
 
100+ Php342.50
 
250+ Php307.70
 
500+ Php274.20
 
1000+ Php265.40