You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL215957221E3 - 

Electrolytic Capacitor, Snap-in, 220 µF, 450 V, 159 PUL-S Series, 5000 hours @ 85°C, ± 20%

MAL215957221E3 - Electrolytic Capacitor, Snap-in, 220 µF, 450 V, 159 PUL-S Series, 5000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL215957221E3
Order Code:
2342192
Product Range
159 PUL-S Series
Also Known As:
222215957221
Technical Datasheet:
MAL215957221E3   Datasheet
See all Technical Docs

Product Information

:
220µF
:
450V
:
159 PUL-S Series
:
5000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
-
:
-25°C
:
105°C
:
30mm
:
0.31ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 159 PUL-S series power ultra long life large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features low ESR and high ripple current capability. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems and solar PV inverters.
  • 3000 to 5000hrs at 105°C Useful life
  • 200 to 500V Rated voltage range
  • 56 to 1800µF Rated capacitance range
  • Keyed polarity snap-in version available
  • High reliability

Applications

Industrial, Audio, Imaging, Video & Vision

Also Known As

222215957221

Alternatives for MAL215957221E3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

637 In stock

637 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

Php785.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php785.30
 
10+ Php658.10
 
50+ Php553.10
 
100+ Php486.80