You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL215056682E3 - 

Electrolytic Capacitor, Low Impedance, 6800 µF, 25 V, 150 RMI Series, ± 20%, Radial Leaded, 18 mm

MAL215056682E3 - Electrolytic Capacitor, Low Impedance, 6800 µF, 25 V, 150 RMI Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL215056682E3
Order Code:
2520794
Product Range
AEC-Q200 150 RMI Series
Technical Datasheet:
MAL215056682E3   Datasheet
See all Technical Docs

Product Information

:
6800µF
:
25V
:
150 RMI Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
40mm
:
-55°C
:
105°C
:
10000 hours @ 105°C
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Related Searches

326 In stock

326 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php248.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php248.60
 
5+ Php208.20
 
10+ Php175.00
 
20+ Php154.10
 
40+ Php137.70
 
100+ Php128.60
 
500+ Php118.70
 
1000+ Php113.20