You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL214656471E3 - 

Electrolytic Capacitor, 470 µF, 25 V, 146 Series, ± 20%, Radial Leaded, 10 mm

MAL214656471E3 - Electrolytic Capacitor, 470 µF, 25 V, 146 Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL214656471E3
Order Code:
2492932
Product Range
146 Series
Technical Datasheet:
MAL214656471E3   Datasheet
See all Technical Docs

Product Information

:
470µF
:
25V
:
146 Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-55°C
:
125°C
:
2500 hours @ 125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 146 series capacitors from Vishay are radial leaded, automotive grade aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, high temperature, high stability and high reliability.
  • Capacitance value range from 68µF to 6800µF
  • Capacitance tolerance is ±20%
  • Capacitor size varies from 10mm x 12mm to 18mm x 35mm
  • Voltage rating range from 16V to 63V
  • Operating temperature range from -55°C to 125°C
  • Endurance of 2000h to 5000h at 125°C
  • Automotive grade AEC-Q200 qualified
  • Cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve
  • Excellent ripple current capability
  • Charge and discharge proof

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive

Related Searches

146 In stock

146 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Php96.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php96.40
 
10+ Php76.40
 
100+ Php57.30
 
500+ Php43.20
 
1000+ Php38.10
 
2500+ Php35.60
 
5000+ Php34.30