You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAL214066221E3 - 

Electrolytic Capacitor, 220 µF, 25 V, 140 RTM Series, ± 20%, Radial Leaded, 10 mm

MAL214066221E3 - Electrolytic Capacitor, 220 µF, 25 V, 140 RTM Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL214066221E3
Order Code:
1702698
Product Range
140 RTM Series
Also Known As:
222214066221
Technical Datasheet:
MAL214066221E3   Datasheet
See all Technical Docs

Product Information

:
220µF
:
25V
:
140 RTM Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-55°C
:
125°C
:
3000 hours @ 125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 140 RTM series miniature radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high temperature, high reliability and high stability. It is used in EDP, telecommunications and high ambient temperature environments. It is also used for smoothing, filtering and buffering in SMPS.
  • 2500 to 4000hrs at 125°C Very long useful life
  • 6.3 to 63V Rated voltage range
  • 22 to 4700µF Rated capacitance range
  • High ripple current capability
  • Extended temperature range up to 125°C
  • Charge and discharge proof
  • AEC-Q200 Qualified

Applications

Industrial, Automotive, Communications & Networking

Also Known As

222214066221

Related Searches

3,167 In stock

437 available for 1 - 2 day despatch
1,562 available for 3 - 4 day despatch
1,168 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php82.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php82.30
 
10+ Php65.90
 
50+ Php54.10
 
100+ Php50.00
 
200+ Php46.80
 
500+ Php43.60
 
1000+ Php39.60
 
2000+ Php38.60
 
5000+ Php37.60